
SN74LV11ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23912-2-ND - Tape & Reel (TR) 296-23912-1-ND - Cut Tape (CT) 296-23912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ATPWRG4Q1 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 1.000 | 0,36461 € | 364,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35322 € | 706,44 € |
| 4.000 | 0,34385 € | 1.375,40 € |
| 6.000 | 0,33915 € | 2.034,90 € |
| 10.000 | 0,33395 € | 3.339,50 € |
| 14.000 | 0,33091 € | 4.632,74 € |
| 20.000 | 0,32799 € | 6.559,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

