
SN74LS624NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS624NSRTR-ND - Tape & Reel (TR) 296-SN74LS624NSRCT-ND - Cut Tape (CT) 296-SN74LS624NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS624NSR |
Description | IC OSC VCO 20MHZ 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS624NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,30418 € | 4.608,36 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,98040 € |

