
SN74LS247NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS247NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS247NE4 |
Description | BCD-TO-SEVEN-SEGMENT DECODERS/DR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 64 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 0,98990 € | 668,18 € |
| Unit Price without VAT: | 0,98990 € |
|---|---|
| Unit Price with VAT: | 1,22748 € |

