
SN74HCS573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS573RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS573RKSRCT-ND - Cut Tape (CT) 296-SN74HCS573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS573RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 11ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 7.8mA, 7.8mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS373RKSR | Texas Instruments | 795 | 296-SN74HCS373RKSRCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38720 € | 9,68 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31588 € | 78,97 € |
| 500 | 0,30196 € | 150,98 € |
| 1.000 | 0,29051 € | 290,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27636 € | 829,08 € |
| 6.000 | 0,26943 € | 1.616,58 € |
| 9.000 | 0,26597 € | 2.393,73 € |
| 15.000 | 0,26212 € | 3.931,80 € |
| 21.000 | 0,25988 € | 5.457,48 € |
| 30.000 | 0,25772 € | 7.731,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

