
SN74HC4852PWR | |
|---|---|
DigiKey Part Number | 296-19254-2-ND - Tape & Reel (TR) 296-19254-1-ND - Cut Tape (CT) 296-19254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852PWR |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30820 € | 30,82 € |
| 250 | 0,28696 € | 71,74 € |
| 500 | 0,27412 € | 137,06 € |
| 1.000 | 0,26889 € | 268,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25484 € | 509,68 € |
| 4.000 | 0,24768 € | 990,72 € |
| 6.000 | 0,24410 € | 1.464,60 € |
| 10.000 | 0,24013 € | 2.401,30 € |
| 14.000 | 0,23780 € | 3.329,20 € |
| 20.000 | 0,23557 € | 4.711,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

