
SN74HC157DBR | |
|---|---|
DigiKey Part Number | 296-38795-2-ND - Tape & Reel (TR) 296-38795-1-ND - Cut Tape (CT) 296-38795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157DBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26160 € | 6,54 € |
| 100 | 0,22710 € | 22,71 € |
| 250 | 0,21072 € | 52,68 € |
| 500 | 0,20082 € | 100,41 € |
| 1.000 | 0,19413 € | 194,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18597 € | 371,94 € |
| 4.000 | 0,18045 € | 721,80 € |
| 6.000 | 0,17768 € | 1.066,08 € |
| 10.000 | 0,17462 € | 1.746,20 € |
| 14.000 | 0,17283 € | 2.419,62 € |
| 20.000 | 0,17111 € | 3.422,20 € |
| 50.000 | 0,16740 € | 8.370,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

