
SN74HC05PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC05PWTTR-ND - Tape & Reel (TR) 296-SN74HC05PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC05PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05PWT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC05PWR | Texas Instruments | 3.372 | 296-31775-1-ND | 0,33000 € | Parametric Equivalent |
| SN74HC05PWT | Texas Instruments | 5.944 | 296-SN74HC05PWTCT-ND | 0,84000 € | Parametric Equivalent |
| 74HC05T14-13 | Diodes Incorporated | 2.450 | 31-74HC05T14-13CT-ND | 0,20000 € | Similar |
| MC74HC05ADTG | onsemi | 2.443 | MC74HC05ADTG-ND | 0,40000 € | Similar |
| MC74HC05ADTR2G | onsemi | 1.215 | 488-MC74HC05ADTR2GCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

