
SN74F257NSR | |
|---|---|
DigiKey Part Number | 296-29996-2-ND - Tape & Reel (TR) 296-29996-1-ND - Cut Tape (CT) 296-29996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F257NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,41628 € | 104,07 € |
| 500 | 0,39872 € | 199,36 € |
| 1.000 | 0,38427 € | 384,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37237 € | 744,74 € |
| 4.000 | 0,36258 € | 1.450,32 € |
| 6.000 | 0,35768 € | 2.146,08 € |
| 10.000 | 0,35224 € | 3.522,40 € |
| 14.000 | 0,34907 € | 4.886,98 € |
| 20.000 | 0,34601 € | 6.920,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |

