Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F1056DR

DigiKey Part Number
296-SN74F1056DRTR-ND - Tape & Reel (TR)
296-SN74F1056DRCT-ND - Cut Tape (CT)
296-SN74F1056DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F1056DR
Description
IC SCHOT BARR DIODE 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F1056DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26.500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,85571 €4.639,27 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,29840 €

Other Suppliers on DigiKey

26.500In Stock
Ships from Rochester Electronics, LLC