Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3251PWR

DigiKey Part Number
296-6431-2-ND - Tape & Reel (TR)
296-6431-1-ND - Cut Tape (CT)
296-6431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3251PWR
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3251PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49900 €4,99 €
250,44880 €11,22 €
1000,39380 €39,38 €
2500,36760 €91,90 €
5000,35178 €175,89 €
1.0000,34893 €348,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32805 €656,10 €
4.0000,31923 €1.276,92 €
6.0000,31481 €1.888,86 €
10.0000,30991 €3.099,10 €
14.0000,30705 €4.298,70 €
20.0000,30430 €6.086,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,86800 €