
SN74CBT3244CPWR | |
|---|---|
DigiKey Part Number  | 296-19197-2-ND - Tape & Reel (TR) 296-19197-1-ND - Cut Tape (CT) 296-19197-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74CBT3244CPWR  | 
Description  | IC BUS SWITCH 4 X 1:1 20-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Bus Switch 4 x 1:1 20-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74CBT3244CPWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Bus Switch  | |
Circuit  | 4 x 1:1  | |
Independent Circuits  | 2  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,62000 € | 0,62 € | 
| 10 | 0,43700 € | 4,37 € | 
| 25 | 0,39240 € | 9,81 € | 
| 100 | 0,34340 € | 34,34 € | 
| 250 | 0,32008 € | 80,02 € | 
| 500 | 0,30600 € | 153,00 € | 
| 1.000 | 0,30168 € | 301,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,28488 € | 569,76 € | 
| 4.000 | 0,27703 € | 1.108,12 € | 
| 6.000 | 0,27310 € | 1.638,60 € | 
| 10.000 | 0,26875 € | 2.687,50 € | 
| 14.000 | 0,26620 € | 3.726,80 € | 
| 20.000 | 0,26375 € | 5.275,00 € | 
| Unit Price without VAT: | 0,62000 € | 
|---|---|
| Unit Price with VAT: | 0,76880 € | 

