SN74CBT16232DGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 15.918
Unit Price: 2,07000 €
Datasheet
SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16232DGGR

DigiKey Part Number
296-6395-2-ND - Tape & Reel (TR)
296-6395-1-ND - Cut Tape (CT)
296-6395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16232DGGR
Description
IC MUX/DEMUX 16 X 1:2 56-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16232DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 774 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71695 €1.433,90 €
4.0000,70019 €2.800,76 €
6.0000,69179 €4.150,74 €
10.0000,68250 €6.825,00 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €

Other Suppliers on DigiKey

774In Stock
Ships from Rochester Electronics, LLC