
SN74AUP2G02RSER | |
---|---|
DigiKey Part Number | 296-SN74AUP2G02RSERTR-ND - Tape & Reel (TR) 296-SN74AUP2G02RSERCT-ND - Cut Tape (CT) 296-SN74AUP2G02RSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G02RSER |
Description | IC GATE NOR 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G02RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,42500 € | 4,25 € |
25 | 0,38160 € | 9,54 € |
100 | 0,33380 € | 33,38 € |
250 | 0,31100 € | 77,75 € |
500 | 0,29726 € | 148,63 € |
1.000 | 0,29267 € | 292,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,26681 € | 1.334,05 € |
10.000 | 0,26089 € | 2.608,90 € |
15.000 | 0,25792 € | 3.868,80 € |
25.000 | 0,25464 € | 6.366,00 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,74400 € |