
| SN74AUCH32244ZKER | |
|---|---|
| DigiKey Part Number | 296-23244-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUCH32244ZKER | 
| Description | IC BUFFER NON-INVERT 2.7V 96PBGA | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUCH32244ZKER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 8 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 9mA, 9mA | |
| Voltage - Supply | 0.8V ~ 2.7V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 96-LFBGA | |
| Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece