
SN74AUC32374ZKER | |
|---|---|
DigiKey Part Number | SN74AUC32374ZKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC32374ZKER |
Description | IC FF D-TYPE QDR 8-BIT 96PBGA |
Customer Reference | |
Detailed Description | Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC32374ZKER Models |
Category | Max Propagation Delay @ V, Max CL 2.2ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 2.7V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 4 | Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6) |
Number of Bits per Element 8 | Package / Case 96-LFBGA |
Clock Frequency 250 MHz | Base Product Number |

