SN74AS832BDWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,63715 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS832BDWRG4

DigiKey Part Number
SN74AS832BDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS832BDWRG4
Description
IC GATE OR 6CH 2-INP 20SOIC
Customer Reference
Detailed Description
OR Gate IC 6 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS832BDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
48mA, 48mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6.3ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,00596 €4.011,92 €
4.0001,96707 €7.868,28 €
Manufacturers Standard Package
Unit Price without VAT:2,00596 €
Unit Price with VAT:2,48739 €