Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS245ADBR

DigiKey Part Number
296-5049-2-ND - Tape & Reel (TR)
296-5049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS245ADBR
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS245ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,79262 €1.585,24 €
4.0000,77441 €3.097,64 €
6.0000,76530 €4.591,80 €
10.0000,75519 €7.551,90 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,50040 €