


SN74ALS240ADW | |
|---|---|
DigiKey Part Number | 296-5042-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS240ADW |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,96880 € | 24,22 € |
| 100 | 0,86210 € | 86,21 € |
| 250 | 0,81120 € | 202,80 € |
| 500 | 0,78054 € | 390,27 € |
| 1.000 | 0,75531 € | 755,31 € |
| 2.500 | 0,72866 € | 1.821,65 € |
| 5.000 | 0,71261 € | 3.563,05 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |

