SN74ALS156D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.466
Unit Price: 3,69000 €
Datasheet
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS156D

DigiKey Part Number
296-33710-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS156D
Description
IC DECODER/DEMUX 2 X 1:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS156D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
2 x 1:4
Independent Circuits
1
Current - Output High, Low
100µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.007 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.007In Stock
Ships from Rochester Electronics, LLC