
SN74AHC05PWR | |
|---|---|
DigiKey Part Number | 296-4520-2-ND - Tape & Reel (TR) 296-4520-1-ND - Cut Tape (CT) 296-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC05PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC05PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,17076 € | 42,69 € |
| 500 | 0,16244 € | 81,22 € |
| 1.000 | 0,15563 € | 155,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15001 € | 300,02 € |
| 4.000 | 0,14539 € | 581,56 € |
| 6.000 | 0,14307 € | 858,42 € |
| 10.000 | 0,14050 € | 1.405,00 € |
| 14.000 | 0,13900 € | 1.946,00 € |
| 20.000 | 0,13756 € | 2.751,20 € |
| 50.000 | 0,13446 € | 6.723,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

