



SN74ACT7808-40FN | |
|---|---|
DigiKey Part Number | 296-4474-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7808-40FN |
Description | IC FIFO ASYNC 2KX9 22NS 44PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 25MHz 22ns 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7808-40FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (2K x 9) | |
Function | Asynchronous | |
Data Rate | 25MHz | |
Access Time | 22ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

