


SN74ACT1284DWR | |
|---|---|
DigiKey Part Number | 296-1067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT1284DWR |
Description | IC IEEE STD 1284 TRX 7BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1284DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 7 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65843 € | 1.316,86 € |
| 4.000 | 0,64279 € | 2.571,16 € |
| 6.000 | 0,63495 € | 3.809,70 € |
| 10.000 | 0,62627 € | 6.262,70 € |
| Unit Price without VAT: | 0,65843 € |
|---|---|
| Unit Price with VAT: | 0,81645 € |

