
TPSM8287A12BBSRDVR | |
|---|---|
DigiKey Part Number | 296-TPSM8287A12BBSRDVRTR-ND - Tape & Reel (TR) 296-TPSM8287A12BBSRDVRCT-ND - Cut Tape (CT) 296-TPSM8287A12BBSRDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8287A12BBSRDVR |
Description | 6-V INPUT, 12-A STACKABLE DC-DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 12A 2.7V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerFQFN Module | |
Size / Dimension | 0.27" L x 0.18" W x 0.07" H (6.8mm x 4.5mm x 1.8mm) | |
Supplier Device Package | 39-B0QFN (4.5x6.8) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| 10 | 10,67100 € | 106,71 € |
| 25 | 9,97040 € | 249,26 € |
| 100 | 9,19990 € | 919,99 € |
| 250 | 8,83256 € | 2.208,14 € |
| 500 | 8,61124 € | 4.305,62 € |
| 1.000 | 8,42900 € | 8.429,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,20401 € | 24.612,03 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 16,71520 € |











