New at DigiKey
SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC3G99RKSR

DigiKey Part Number
296-SN74AC3G99RKSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC3G99RKSR
Description
IC MF CFG 1-CIR 4-IN 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
Yes
Output Type
Tri-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23386 €701,58 €
6.0000,22783 €1.366,98 €
9.0000,22480 €2.023,20 €
15.0000,22145 €3.321,75 €
21.0000,21949 €4.609,29 €
30.0000,21761 €6.528,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23386 €
Unit Price with VAT:0,28999 €