SN74ABT8652DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20.439
Unit Price: 10,33600 €
Datasheet
Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT8652DWRG4

DigiKey Part Number
SN74ABT8652DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT8652DWRG4
Description
IC SCAN TEST DEVICE 8BIT 28-SOIC
Customer Reference
Detailed Description
Scan Test Device with Bus Transceiver and Registers IC 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT8652DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Scan Test Device with Bus Transceiver and Registers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes