Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 50MHz 12ns 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT7819A-20PN

DigiKey Part Number
2156-SN74ABT7819A-20PN-TI-ND
Manufacturer
Manufacturer Product Number
SN74ABT7819A-20PN
Description
IC FIFO SYNC 512X18X2 80LQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 50MHz 12ns 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT7819A-20PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (512 x 18 x 2)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
95mA
Bus Directional
Bi-Directional
Expansion Type
-
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.534
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1814,29444 €257,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,29444 €
Unit Price with VAT:17,72511 €