MFR Recommended

| SN65LVDS048ADRG4 | |
|---|---|
| DigiKey Part Number | SN65LVDS048ADRG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN65LVDS048ADRG4 | 
| Description | IC TRANSCEIVER 0/4 16SOIC | 
| Customer Reference | |
| Detailed Description | 0/4 Receiver LVDS 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN65LVDS048ADRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Receiver | |
| Protocol | LVDS | |
| Number of Drivers/Receivers | 0/4 | |
| Duplex | - | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,76735 € | 4.418,38 € | 
| Unit Price without VAT: | 1,76735 € | 
|---|---|
| Unit Price with VAT: | 2,19151 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece