
SN65LVDM22PW | |
|---|---|
DigiKey Part Number | 296-12023-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM22PW |
Description | IC MULTIPLEXER LVDS 1CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM22PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 2:2 | |
Delay Time | 4.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,31428 € | 1.136,57 € |
| Unit Price without VAT: | 6,31428 € |
|---|---|
| Unit Price with VAT: | 7,82971 € |

