
SN54SLC8T245PWTSEP | |
|---|---|
DigiKey Part Number | 296-SN54SLC8T245PWTSEPTR-ND - Tape & Reel (TR) 296-SN54SLC8T245PWTSEPCT-ND - Cut Tape (CT) 296-SN54SLC8T245PWTSEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN54SLC8T245PWTSEP |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN54SLC8T245PWTSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |











