Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN54SLC8T245PWTSEP

DigiKey Part Number
296-SN54SLC8T245PWTSEPTR-ND - Tape & Reel (TR)
296-SN54SLC8T245PWTSEPCT-ND - Cut Tape (CT)
296-SN54SLC8T245PWTSEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN54SLC8T245PWTSEP
Description
IC TRANSLATION TXRX 3.6V 24TSSOP
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN54SLC8T245PWTSEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.65V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.