
MAX5946LETX+ | |
|---|---|
DigiKey Part Number | MAX5946LETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5946LETX+ |
Description | IC HOT SWAP CTRLR PCI EXP 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5946LETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, SMBus, Thermal Shutdown, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,57000 € | 85,70 € |
| 50 | 7,63700 € | 381,85 € |
| 100 | 7,34820 € | 734,82 € |
| 250 | 7,04328 € | 1.760,82 € |
| 500 | 6,85954 € | 3.429,77 € |
| 1.000 | 6,70832 € | 6.708,32 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 13,51600 € |

