
| SN0312100DBVR | |
|---|---|
| DigiKey Part Number | SN0312100DBVR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN0312100DBVR | 
| Description | SENSOR DIGITAL -55C-125C SOT23-6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN0312100DBVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -55°C ~ 125°C | |
| Sensing Temperature - Remote | - | |
| Output Type | I2C/SMBus | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Resolution | 12 b | |
| Features | One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode | |
| Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
| Test Condition | -25°C ~ 85°C (-55°C ~ 125°C) | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | SOT-23-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,67660 € | 2.029,80 € | 
| 6.000 | 0,66217 € | 3.973,02 € | 
| 9.000 | 0,65494 € | 5.894,46 € | 
| Unit Price without VAT: | 0,67660 € | 
|---|---|
| Unit Price with VAT: | 0,83898 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece