Floating Point Digital Signal Processor (DSP) 75MHz 144-CBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320VC33GNMM150EP

DigiKey Part Number
296-22576-ND
Manufacturer
Manufacturer Product Number
SM320VC33GNMM150EP
Description
IC DGTL SIGNAL PROCESSOR 144CBGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 75MHz 144-CBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
SM320VC33GNMM150EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Serial Port
Clock Rate
75MHz
Non-Volatile Memory
External
On-Chip RAM
136.25kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
144-CFBGA
Supplier Device Package
144-CBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.