Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF6050IDGKT

DigiKey Part Number
296-44921-2-ND - Tape & Reel (TR)
296-44921-1-ND - Cut Tape (CT)
296-44921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF6050IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 3 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF6050IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.3V ~ 5.5V
Part Status
Active
Current - Supply
1.15mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
3 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,98800 €59,88 €
255,55840 €138,96 €
1005,08580 €508,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,86048 €1.215,12 €
5004,72466 €2.362,33 €
7504,65667 €3.492,50 €
1.2504,58132 €5.726,65 €
1.7504,53727 €7.940,22 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,56040 €

Other Suppliers on DigiKey

6.250In Stock
Ships from Rochester Electronics, LLC