
REF6045IDGKT | |
|---|---|
DigiKey Part Number | 296-44920-2-ND - Tape & Reel (TR) 296-44920-1-ND - Cut Tape (CT) 296-44920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6045IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 3.5 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6045IDGKT Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.75V ~ 5.5V |
Part Status Active | Current - Supply 1.15mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 3.5 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,98800 € | 59,88 € |
| 25 | 5,55840 € | 138,96 € |
| 100 | 5,08580 € | 508,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,86048 € | 1.215,12 € |
| 500 | 4,72466 € | 2.362,33 € |
| 750 | 4,65667 € | 3.492,50 € |
| 1.250 | 4,58132 € | 5.726,65 € |
| 1.750 | 4,53727 € | 7.940,22 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,56040 € |








