
RDK-S2E | |
|---|---|
DigiKey Part Number | 726-1177-ND |
Manufacturer | |
Manufacturer Product Number | RDK-S2E |
Description | EVAL BOARD FOR LM3S6432 |
Customer Reference | |
Detailed Description | LM3S6432 Stellaris® Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LM3S6432 | |
Primary Attributes | Serial-to-Ethernet, 230.4kBaud, 10/100Mbit Ethernet Port | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

