Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48540CAD

DigiKey Part Number
PTB48540CAD-ND
Manufacturer
Manufacturer Product Number
PTB48540CAD
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 850mA 36V - 57V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48540CAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
850mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
13-DIP Module
Size / Dimension
1.62" L x 1.50" W x 0.35" H (41.1mm x 38.1mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.668 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.668In Stock
Ships from Rochester Electronics, LLC