MFR Recommended

PGA2500IDBRG4 | |
|---|---|
DigiKey Part Number | PGA2500IDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA2500IDBRG4 |
Description | IC AMP CLASS AB MONO 28SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2500IDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Features | Differential Inputs, Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,17053 € | 8.170,53 € |
| Unit Price without VAT: | 8,17053 € |
|---|---|
| Unit Price with VAT: | 10,13146 € |



