296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3794RHBT

DigiKey Part Number
296-36960-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3794RHBT
Description
IC STEREO AUD CODEC 16BIT 32-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCM3794RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 93
Dynamic Range, ADCs / DACs (db) Typ
90 / 93
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.638 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,86956 €1.967,39 €
5007,66840 €3.834,20 €
7507,56767 €5.675,75 €
Manufacturers Standard Package
Unit Price without VAT:7,86956 €
Unit Price with VAT:9,75825 €

Other Suppliers on DigiKey

6.638In Stock
Ships from Rochester Electronics, LLC