Similar

| PCM1702U/2K | |
|---|---|
| DigiKey Part Number | 296-23018-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PCM1702U/2K | 
| Description | IC DAC/AUDIO 20BIT 44.1K 20SO | 
| Customer Reference | |
| Detailed Description | DAC, Audio 20 b 44.1k Serial 20-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCM1702U/2K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | DAC, Audio | |
| Number of Channels | 2 | |
| Resolution (Bits) | 20 b | |
| Sampling Rate (Per Second) | 44.1k | |
| Data Interface | Serial | |
| Voltage Supply Source | Dual ± | |
| Voltage - Supply | ±5V | |
| Operating Temperature | -25°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 20-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece