
SN74AXC1T45DEAR | |
|---|---|
DigiKey Part Number | 296-50204-2-ND - Tape & Reel (TR) 296-50204-1-ND - Cut Tape (CT) 296-50204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DEAR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24491 € | 244,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22431 € | 1.121,55 € |
| 10.000 | 0,21917 € | 2.191,70 € |
| 15.000 | 0,21660 € | 3.249,00 € |
| 25.000 | 0,21375 € | 5.343,75 € |
| 35.000 | 0,21208 € | 7.422,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |




