
OPA452FA/500 | |
|---|---|
DigiKey Part Number | 296-OPA452FA/500TR-ND - Tape & Reel (TR) 296-OPA452FA/500CT-ND - Cut Tape (CT) 296-OPA452FA/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA452FA/500 |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA452FA/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,93012 € | 1.965,06 € |
| 1.000 | 3,83430 € | 3.834,30 € |
| 1.500 | 3,78633 € | 5.679,49 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 7,08040 € |


