OPA4340UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.895
Unit Price: 6,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,51609 €
Datasheet

Similar


Texas Instruments
In Stock: 11.848
Unit Price: 4,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.704
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.755
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 944
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 4,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.936
Unit Price: 4,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: 1,03000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.189
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.548
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,61828 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.392
Unit Price: 1,18000 €
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4340UA/2K5G4

DigiKey Part Number
OPA4340UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4340UA/2K5G4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4340UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
150 µV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,96800 €7.420,00 €
Manufacturers Standard Package
Unit Price without VAT:2,96800 €
Unit Price with VAT:3,68032 €