OPA4316IPWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.639
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,41330 €
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: 1,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.853
Unit Price: 1,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 694
Unit Price: 1,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.100
Unit Price: 1,62000 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4316IPWR

DigiKey Part Number
296-41089-2-ND - Tape & Reel (TR)
296-41089-1-ND - Cut Tape (CT)
296-41089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4316IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4316IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14900 €11,49 €
251,04560 €26,14 €
1000,93150 €93,15 €
2500,87728 €219,32 €
5000,84454 €422,27 €
1.0000,81761 €817,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,79544 €1.590,88 €
4.0000,77719 €3.108,76 €
6.0000,76805 €4.608,30 €
10.0000,75792 €7.579,20 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,93440 €