
OPA380AIDG4 | |
|---|---|
DigiKey Part Number | OPA380AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA380AIDG4 |
Description | IC TRANSIMPEDANCE 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA380AIDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 7.5mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,95127 € | 442,69 € |
| Unit Price without VAT: | 2,95127 € |
|---|---|
| Unit Price with VAT: | 3,65957 € |


