
OPA2677IRGVT | |
|---|---|
DigiKey Part Number | 296-19471-2-ND - Tape & Reel (TR) 296-19471-1-ND - Cut Tape (CT) 296-19471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2677IRGVT |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2677IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,56028 € | 1.140,07 € |
| 500 | 4,43192 € | 2.215,96 € |
| 750 | 4,36764 € | 3.275,73 € |
| 1.250 | 4,29640 € | 5.370,50 € |
| 1.750 | 4,25477 € | 7.445,85 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |










