
| OPA2376QDGKRQ1 | |
|---|---|
| DigiKey Part Number | 296-44296-2-ND - Tape & Reel (TR) 296-44296-1-ND - Cut Tape (CT) 296-44296-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | OPA2376QDGKRQ1 | 
| Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OPA2376QDGKRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Single Ended, Rail-to-Rail | |
| Slew Rate | 2V/µs | |
| Gain Bandwidth Product | 5.5 MHz | |
| Current - Input Bias | 0.2 pA | |
| Voltage - Input Offset | 5 µV | |
| Current - Supply | 760µA (x2 Channels) | |
| Current - Output / Channel | 50 mA | |
| Voltage - Supply Span (Min) | 2.2 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,67000 € | 2,67 € | 
| 10 | 1,99700 € | 19,97 € | 
| 25 | 1,83000 € | 45,75 € | 
| 100 | 1,64610 € | 164,61 € | 
| 250 | 1,55852 € | 389,63 € | 
| 500 | 1,50574 € | 752,87 € | 
| 1.000 | 1,46229 € | 1.462,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,41641 € | 3.541,03 € | 
| 5.000 | 1,38876 € | 6.943,80 € | 
| Unit Price without VAT: | 2,67000 € | 
|---|---|
| Unit Price with VAT: | 3,31080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece