OPA2353EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.221
Unit Price: 5,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.242
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23.515
Unit Price: 1,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.741
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 22.938
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.936
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.944
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.079
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: 7,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.409
Unit Price: 7,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.712
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.875
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.898
Unit Price: 0,63000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2353EA/250G4

DigiKey Part Number
OPA2353EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2353EA/250G4
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2353EA/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
44 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
3 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,79172 €697,93 €
5002,70612 €1.353,06 €
7502,66327 €1.997,45 €
1.2502,61578 €3.269,72 €
1.7502,58800 €4.529,00 €
2.5002,56132 €6.403,30 €
Manufacturers Standard Package
Unit Price without VAT:2,79172 €
Unit Price with VAT:3,46173 €