
OPA2328DRGR | |
|---|---|
DigiKey Part Number | 296-OPA2328DRGRTR-ND - Tape & Reel (TR) 296-OPA2328DRGRCT-ND - Cut Tape (CT) 296-OPA2328DRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2328DRGR |
Description | DUAL-CHANNEL, PRECISION, 50-V OF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17850 € | 217,85 € |
| 250 | 2,06768 € | 516,92 € |
| 500 | 2,00086 € | 1.000,43 € |
| 1.000 | 1,94589 € | 1.945,89 € |
| 2.500 | 1,88785 € | 4.719,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,85288 € | 9.264,40 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,30280 € |


