
OPA1692IDGKT | |
|---|---|
DigiKey Part Number | 296-47619-2-ND - Tape & Reel (TR) 296-47619-1-ND - Cut Tape (CT) 296-47619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1692IDGKT |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1692IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37760 € | 34,44 € |
| 100 | 1,23320 € | 123,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16448 € | 291,12 € |
| 500 | 1,12300 € | 561,50 € |
| 750 | 1,10223 € | 826,67 € |
| 1.250 | 1,07922 € | 1.349,03 € |
| 1.750 | 1,06577 € | 1.865,10 € |
| 2.500 | 1,05283 € | 2.632,07 € |
| 6.250 | 1,02498 € | 6.406,12 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,51720 € |









